You are using beta.rapidonline.com. For the live site go to rapidonline.com

Diotec SM2000 Rectifier Diode 2000V 1A MELF DO-213AB

Order Code:

64-9132

Brand: Diotec MPN: SM2000 EAN-13: 2050001731234
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,433 in stock, despatched in 4 working days

A 2000V 1A silicon rectifier diode that comes in a surface mounting MELF case. Suitable for general purpose use.


  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 2000V
Package Style DO-213AB
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot