You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-2523SURC-E 5mm Hyper Red LED 2500mcd

MPN
L-2523SURC-E
Brand
Kingbright
Order Code
72-8948
Country of Origin
China

Discontinued


This T1 3/4 (5mm) 2.45V 2500mcd hyper red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 40mA
Lens Type Water clear
Luminous Intensity 4000mcd
Forward Voltage 2.45V
Viewing Angle 12°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot