You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SRD-E 5mm 1.85V Super Bright Red LED 400mcd

MPN
L-7113SRD-E
Brand
Kingbright
Order Code
72-8984
Country of Origin
China

Discontinued


This T1 3/4 (5mm) 1.85V 400mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 400mcd
Forward Voltage 1.85V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories


Trustpilot