This is the Analog Devices OP177GPZ single ultra-precision op amp.
- Ultra-precision type
- Single amplifier
- 0.3V/us slew rate
- 20uVDC input offset voltage
- 4000V/mV gain
- 130dB CMRR
- Single 6 to 36VDC supply voltage
- Or dual ±3VDC to ±18VDC supply voltage
- -40°C to +85°C
- DIL-8 case
- Highest precision performance
- Ultralow offset voltage
- Excellent open-loop gain and gain linearity
- Low supply current
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
| Bandwidth |
0.6MHz |
| Gain |
4000V/mV |
| Number of Amplifiers |
1 |
| Operating Temperature Range |
-40 to +85°C |
| Package/Case |
DIL-8 |
| Supply Voltage |
6 to 36V |