You are using beta.rapidonline.com. For the live site go to rapidonline.com

EAO 82-5153.1123 EAO Series82 82-5153.1123 Illum Button Mo19mm Flat Blue 12V

Order Code:

53-0229

Brand: EAO MPN: 82-5153.1123
Qty Was Unit Price (Ex VAT)
1+ £26.75 £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 months

This EAO 82-5153.1123 Series 82 82-5153.1123 Illuminated Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use. This stainless steel push button comes with an illuminative blue LED ring.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative -Blue
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 0.2A
  • Switching System: Snap-action
  • Contact Material: Gold Plated Silver
  • Weight: 0.018kg
Type Push-button
Contact Configuration Momentary
Current Rating 0.2A
Illumination Blue
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot