You are using beta.rapidonline.com. For the live site go to rapidonline.com

Analog Devices OP400GPZ Quad Low Power OP Amp

MPN
OP400GPZ
Order Code
82-0277
Country of Origin
Malaysia

Discontinued


This is the Analog Devices OP400GPZ quad, low-power op amp. Ideal choice for applications requiring multiple precision operational amplifiers and where low power consumption is critical.


  • Operational amplifier
  • Low offset
  • Low power type
  • Quad amplifiers
  • 500kHz bandwidth
  • 0.15V/us slew rate
  • 80uVDC input offset voltage
  • 7000V/mV gain
  • 135dB CMRR
  • 3 to 18VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
  • Low input offset voltage
  • Low offset voltage drift
  • Low supply current
  • High open-loop gain
  • Input bias current
  • Low noise voltage density
  • Stable with large capacitive loads

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 500kHz
Gain 7000V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 3 to 18V

Accessories


Trustpilot