You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments LM358AP Low Power Dual OP Amp

Order Code:

82-0332

Brand: Texas Instruments MPN: LM358AP
Qty Unit Price (Ex VAT)
5+ £0.222
10+ £0.153
100+ £0.116
500+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,295 in stock, despatched same dayAdditional quantity lead time 7 days

This is the Texas Instruments LM358AP dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • Low input bias current
  • low input offset voltage
  • low input offset current

For datasheet see here.


Bandwidth 1.1MHz
Gain 100V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 32V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, April 13, 2013 | Question by: Rapid Customer | Product code: 82-0332
Q. What differentiates the LM358AN(82-0332) FROM THE LM358N (82-0258)? I cannot spot the difference between the two -What am I missing?
A. Hi Matthew. Thank you for your question. These are the same parts just different manufacturer brands - one is ST the other is Fairchild.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot