You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments LM741CN/NOPB Single OP AMP DIL8

Order Code:

82-0458

Brand: Texas Instruments MPN: LM741CN/NOPB
Qty Unit Price (Ex VAT)
5+ £0.474
10+ £0.410
100+ £0.351
500+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,324 in stock, despatched same dayAdditional quantity lead time 7 days

This is the Texas Instruments LM741 single general purpose op amp. Features short circuit protection. The high gain and wide range of operating voltage provide superior performance in integrator, summing amplifier and general feedback applications.


  • General purpose type
  • Single amplifier
  • 0.5V/us slew rate
  • 2mV DC input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±13V DC supply voltage
  • 0°C to +70°C
  • DIL-8 case
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type LM741
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 13V

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Tuesday, March 4, 2014 | Question by: Rapid Customer | Product code: 82-0458
Q. What sort of power supply can be used with this I.C? Linear or SMPS?
A. Hi Jack. Thank you for your question. You can use either type but if the application is for audio/sensitive applications then a linear type would be preferred as less noise is present than using SMPS type which could affect its operation.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot