You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments UA741CP Single Op AMP DIL-8

MPN
UA741CP
Order Code
82-0462
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.324
10+ £0.257
100+ £0.199
500+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockContact us for availability


This is the ST UA741CP single, general purpose op amp. Suitable for summing amplifiers, voltage followers, integrators, active filters, and function generators.


  • General purpose type
  • Single amplifier
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±15VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Large input voltage range
  • No latch-up
  • High gain
  • short-circuit protection
  • No frequency compensation required
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 15V

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot