This is the Analogue Devices OP07CPZ single ultra-low offset voltage op amp. The OP07CPZ is an ultralow offset voltage operational amplifier that comes in a through hole mounting DIL-8 package. Suitable for applications such as: wireless base station control, optical network control, instrumentation, sensors and controls, and precision filters.
- Low VOS 75µV max.
- Low VOS drift 1.3µV/°C max.
- Ultrastable vs. time 1.5µV per month max.
- Low noise 0.6µV p-p max.
- Wide input voltage range ±14V typ.
- Wide supply voltage range ±3V to ±18V
- 125°C temperature-tested dice
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
| Bandwidth |
0.6MHz |
| Gain |
400V/mV |
| Number of Amplifiers |
1 |
| Operating Temperature Range |
-40 to +85°C |
| Package/Case |
DIL-8 |
| Supply Voltage |
3 to 18V |