Q. Reference IC 4017B holders 22-0109 and 22-1722 which one is the best of the two as regards IC securely held in place?
A. Hi Joe, thank you for your question. 22-1722 is the better product in terms of a better reliable connection.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £0.790 |
| 25+ | £0.750 |
| 100+ | £0.620 |
| 500+ | £0.550 |
This Texas Instruments HCF4017B decade counter IC is available in a DIL-16 package. A part of the CMOS 4000 range. Schmidt trigger clock input allows unlimited clock input rise and fall times.
| Logic IC Base Number | 4017 |
|---|---|
| Logic IC Function | Decade Counter |
| Operating Temperature Range | -55 to +125°C |
| Package/Case | DIL-16 |
Q. Reference IC 4017B holders 22-0109 and 22-1722 which one is the best of the two as regards IC securely held in place?
A. Hi Joe, thank you for your question. 22-1722 is the better product in terms of a better reliable connection.
Q. Does the 4017B come with the chip holder which allows me to solder it onto the PCB?
A. Thanks for your enquiry. The holder is not included with this product, it is available seperately as product code 22-1722.