You are using beta.rapidonline.com. For the live site go to rapidonline.com

TI CD4047BE Monostable/astable

MPN
CD4047BE
Order Code
83-0378

Discontinued


This TI CD4047B monostable/astable multivibrator IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Monostable/astable multivibrator
  • Only one external R and C required
  • 3 to 20V Supply Voltage
  • 70ns Propagation Delay
  • 0.2W Power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4047
Logic IC Function Monostable / Astable Multivibrator
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Questions

*Question functionality currently disabled
Question by: Product code: 83-0378

Q. I am buying 5 DC4047BE IC's. Are there 5 14- pin dil sockets supplied too?

A. Hi Patrick, thank you for your question. The sockets are not supplied as standard and are available under 22-0108.

Accessories


Trustpilot