You are using beta.rapidonline.com. For the live site go to rapidonline.com

TI CD4049UBE Hex Inverters / Buffers

MPN
CD4049UBE
Order Code
83-0380
Country of Origin
Malaysia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.438
25+ £0.350
100+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 785 in stockAdditional quantity lead time 7 days

This 4049UB inverting hex buffer IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4049 has a high sink current for driving two TTL loads.


  • Inverting hex buffer
  • 3 to 20VDC supply voltage
  • 45ns Propagation Delay
  • 0.2W power
  • DIL- 16
  • -55°C to +125°C operating temperature

We also supply the 4050 non-inverting hex buffer.


Logic IC Base Number 4049
Logic IC Function Hex Buffer / Converter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot