You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments CD4051BE Analogue Multiplexer / Demultiplexer

MPN
CD4051BE
Order Code
83-0384
Country of Origin
Malaysia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.403
25+ £0.352
100+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 650 in stockAdditional quantity lead time 7 days

This TI CD4051B analog multiplexer/demultiplexer IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4051 features a low ON resistance (125Ω) and a high OFF resistance (±100pA leakage current). The 4051 contains 1 x 8 channel mux./demux.


  • Analog multiplexer/demultiplexer
  • 3 to 20V Supply Voltage
  • 11ns Propagation Delay
  • 0.5W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4051
Logic IC Function Analog Multiplexer / Demultiplexer
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot