You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments CD4060BE 14stage Ripple Carrybin Ctr DIL

Order Code:

83-0390

Brand: Texas Instruments MPN: CD4060BE
Qty Unit Price (Ex VAT)
5+ £0.530
25+ £0.468
100+ £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
165 in stock, despatched same dayAdditional quantity lead time 7 days

This ST CD4060B 14 stage ripple carry binary counter/divider and oscillator IC is available in a DIL-16 package. A part of the CMOS 4000 range. The oscillator configuration allows design of either RC or crystal oscillator circuits. All inputs and outputs are fully buffered. Schmitt trigger action on the clock lin permits unlimited clock rise and fall time.


  • 14-Stage Ripple Carry Binary Counter/Divider and Oscillator
  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay
  • 0.2W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4060
Logic IC Function 14-Stage Ripple Carry Binary Counter / Divider and Oscillator
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot