You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments CD4508BE Dual 4-bit Latch

Texas Instruments CD4508BE Dual 4-bit Latch

MPN
CD4508BE
Order Code
83-0848

Discontinued


This Texas Instruments CD4508BE dual 4 bit latch IC is available in a DIL-24 package. A part of the CMOS 4000 range. The 4508B contains two identical 4-bit latches with separate STROBE, RESET and OUTPUT DISABLE control, suitable for buffer storage, holding register, data storage and multiplexing.


  • Dual 4 bit latch
  • 3 to 18VDC supply voltage
  • 40ns propagation delay
  • 0.5W power
  • DIL-24
  • -55°C to +125°C operating temperature
Logic IC Base Number 4508
Logic IC Function Dual 4-Bit Latch
Operating Temperature Range -55 to +125°C
Package/Case DIL-24

Accessories


Trustpilot