You are using beta.rapidonline.com. For the live site go to rapidonline.com

Aim-TTi 1908 5.5 Digit Dual Measurement Digital Multimeter USB

MPN
1908
Brand
Aim-TTi
EAN-13
5060584590552
Order Code
85-4887
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £560.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The 1908 is a bench or rack mounting digital multimeter that is designed for serious use by professionals, and is at home in the laboratory, workshop or classroom, as well as in the field. The DMM has functions and features that have been chosen to provide real value and it will carry out a range of measurements, including AC and DC voltage, DC current and True rms AC current, resistance, frequency, capacitance, temperature, continuity and diode test.

The unit has dual displays that can be used for either displaying the same measurement in different units or to measure two parameters simultaneously. A USB interface takes care of system connectivity and the multimeter can operate from mains power or internal rechargeable NiMH batteries.


  • Dual measurement and dual display
  • Wideband True rms AC measurement
  • High accuracy and resolution
  • Wide range of maths and data logger functions
  • 120,000 Count display
  • 2u Half-rack sizing with protective buffers
  • PC and system connectivity
  • External remote triggers
  • Supplied with driver software
Type Bench Multimeter
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts LCD 5½ digit
Interfaces USB

Reviews

Be the first to submit a review

Trustpilot