You are using beta.rapidonline.com. For the live site go to rapidonline.com

Self Electronics SLT100-12VFG SLT 100 Series LED Driver 96W 12V 8.33A

Image Representative of Range

Self Electronics SLT100-12VFG SLT 100 Series LED Driver 96W 12V 8.33A

MPN
SLT100-12VFG
EAN-13
4021087039710
Order Code
10-5674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £36.64 £31.14
10+ £29.46
100+ £29.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Self Electronics SLT100-12VFG LED driver is a constant voltage power supply with a 96 W capacity and a 12.0 V DC output, approved for use on furniture. It features surge protection and overvoltage protection, though it is not dimmable. This LED driver is typically used for powering LED strips and other low-voltage LED applications.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 96W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.50 mm
Height 16.50mm
IP Rating IP20
Length 298.00mm
Max. output current 8.33A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 600mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV, MM; ENEC, UL
Weight 216.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot