You are using beta.rapidonline.com. For the live site go to rapidonline.com

Self Electronics SLT100-24VL-E Series LED Transformer 100W 24V Surge Protected

MPN
SLT100-24VL-E
EAN-13
4021087039680
Order Code
10-5678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Self Electronics SLT100-24VL-E LED transformer provides a constant voltage of 24 V DC with a power output of 100 W and a current range of 0 - 4.17 A. It is approved for use on furniture and includes surge protection. This non-dimmable transformer is ideal for powering LED strips and other LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 100W
Output Current 0A
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 4.17A
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Protection Class II
Test mark CE; SELV; MM; ENEC; CCC
Weight 430g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot