You are using beta.rapidonline.com. For the live site go to rapidonline.com

Self Electronics SLT75-12VFC-UN SLT-series LED Driver 75W 12V 6.25A Non-dimmable

MPN
SLT75-12VFC-UN
EAN-13
4021087047197
Order Code
10-5719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £42.62 £36.23
10+ £34.27
100+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Self Electronics, the SLT75-12VFC-UN LED transformer is a non-dimmable, constant voltage driver delivering 75 W output and 12 V DC, with a current of 6.25 A. Featuring surge protection, it is suitable for use on flammable surfaces and offers overvoltage protection. This LED power supply unit is ideal for powering LED strips and other lighting applications where consistent voltage is required.
Type LED transformer
Output Voltage 12V DC
Max Output Power 75W
Output Current 6.25A
Input Voltage 264V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 333 x 30 x 16.5 mm
Height 16.5mm
IP Rating IP67
Length 333mm
Max. output current 6.25A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Protection Class I
Weight 230g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot