You are using beta.rapidonline.com. For the live site go to rapidonline.com

Siemens Enclosures Accessories Busbar 613592

Siemens Brand: Siemens
The group consists of Siemens busbars with a 63 ampere current rating, designed for electrical distribution with various configurations and compatible with specific equipment.
Description Image Product Buy Pricing (Ex VAT) Dim Current Height Insulated Factory colour Length Max. rated operation voltage Ue Misc Attribute Module Width Nominal Voltage Number of partitions Number of modular spacings Number of Phases Number of pins Product colour Number of Poles Quantity per pack Number of Rows Suitable for devices with auxiliary switch Suitable for devices with N-conductor
Siemens 5ST36740 Busbar 2 rows 63A 230V 10mm² 1pc Conductor LN
Siemens 5ST36740 Busbar 2 rows 63A 230V 10mm² 1pc Conductor LN
Standard range
Order code: 07-0398
MPN: 5ST36740

Despatched within 4 working days - 24 in stock
1+ £11.12
Price per unit Ex VAT
(L x W x H) 217.8 x 42.4 x 13.7 mm 13.7mm true 217.8mm 230V 10 mm², 1p+N, 12TE, 12x compact 18mm 230V 12 2 12 1 2 false true
Siemens 5ST3730 Busbar 63A White 10mm² For MICROMASTER 4 1pc
Siemens 5ST3730 Busbar 63A White 10mm² For MICROMASTER 4 1pc
Standard range
Order code: 07-0402
MPN: 5ST3730

Despatched within 4 working days - 13 in stock
1+ £5.12
Price per unit Ex VAT
(L x W) 214 mm x 15.5 mm 63 A TRUE White 214mm N/A 1-phase 18mm 1 Grey N/A 1 pc(s) false false
Siemens 5ST37730 Busbar 3 rows 10mm² 63 A 230 V compact cuttable
Siemens 5ST37730 Busbar 3 rows 10mm² 63 A 230 V compact cuttable
Extended range
Order code: 07-0412
MPN: 5ST37730

Available to back orderBack order, lead time 10 days
1+ £158.75
Price per unit Ex VAT
(L x W x H) 1060 x 40.8 x 13 mm 13mm TRUE 1060mm 230V 10 mm², 3p+N, 60TE, 12x compact, can be cut 18 230V 12 60 3 60 3 3 FALSE TRUE

Trustpilot