You are using beta.rapidonline.com. For the live site go to rapidonline.com

Signal Diodes - ST/Vishay/FCH

ST Brand: ST

General purpose low signal switching diodes.

  • Available in a wide range of operating voltages
  • DO-35 axial packages (47-3108 is DO-34)
  • General switching applications including power supplies, test and imaging equipment.
Description Image Product Buy Pricing (Ex VAT) Forward Voltage Junction Operating Temperature Max Reverse Voltage Power Reverse Type Forward Current Package
ST BAT42 30V Silicon Schottky Diode
ST BAT42 30V Silicon Schottky Diode
Standard range
Order code: 47-3102
MPN: BAT42

Order in multiples of 5


Despatched same day - 3,445 in stockAdditional quantity lead time 7 days
10+ £0.087
100+ £0.072
1000+ £0.062
Price per unit Ex VAT
0.4V -65 to +125°C 30V 200mW Signal Diode 200mA DO-35
Vishay BAT85S Schottky Diode 30V DO-35
Vishay BAT85S Schottky Diode 30V DO-35
Standard range
Order code: 47-3108
MPN: BAT85S

Order in multiples of 5


Despatched same day - 7,636 in stockAdditional quantity lead time 12 weeks
10+ £0.464
100+ £0.156
1000+ £0.067
Price per unit Ex VAT
0.45V 125 30V leaking current 2uA Signal Diode 200mA DO-35
Fairchild Semiconductor 1N914 75V Signal Diode
Fairchild Semiconductor 1N914 75V Signal Diode
Standard range
Order code: 47-3116
MPN: 1N914

Order in multiples of 5


Despatched same day - 9,300 in stockAdditional quantity lead time 6 months
10+ £0.0290
100+ £0.0199
1000+ £0.0099
Price per unit Ex VAT
1V -65 to +175°C 100V 500mW Signal Diode 200mA DO-35

Trustpilot