You are using beta.rapidonline.com. For the live site go to rapidonline.com

SOS Electronic 293053 ARDUINO MC60GSM/GPS Module 1piece

MPN
293053
EAN-13
4053199925612
Order Code
10-6681
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
1+ £55.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by SOS Electronic, the ARDUINO_MC60GSM/GPS radio module is designed with GSM and GPS capabilities, making it ideal for location-based services. It is compatible with Arduino, Raspberry Pi, and BeagleBone, offering versatile integration options for prototyping and development. Typical applications include IoT projects and wireless communication systems.
Type Radio module
Depth 20mm
Height 53mm
Software included No
Suitable For Arduino
Width 68mm

Reviews

Be the first to submit a review

Trustpilot