You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST 100mA Fixed Voltage Regulators – 78L/79L Series

ST Brand: ST

Miniature fixed voltage regulators with internal overload, thermal and short circuit protection.

  • TO-92 plastic case
Description Image Product Buy Pricing (Ex VAT) Type Nominal Voltage Operating Temperature Range Supply Voltage Max Nominal Current No of Outputs Dropout Voltage Package Style
ST L78l05ACZ 0.1A +5V Voltage Regulator
ST L78l05ACZ 0.1A +5V Voltage Regulator
Standard range
Order code: 47-3278
MPN: L78L05ACZ

Order in multiples of 5


Despatched same day - 125 in stockAdditional quantity lead time 14 days
5+ £0.135
25+ £0.102
100+ £0.083
1000+ £0.069
Price per unit Ex VAT
Fixed positive 5V 0 to +150°C 30V 100mA Single 1.7V TO-92
ST L78l12ACZ 0.1A +12V Voltage Reg
ST L78l12ACZ 0.1A +12V Voltage Reg
Standard range
Order code: 47-3280
MPN: L78L12ACZ

Order in multiples of 5


Despatched same day - 395 in stockAdditional quantity lead time 14 days
5+ £0.457
25+ £0.433
100+ £0.408
Price per unit Ex VAT
Fixed positive 12V 0 to +150°C 35V 100mA Single 1.7V TO-92
ST L78l15ACZ 0.1A +15V Voltage Reg
ST L78l15ACZ 0.1A +15V Voltage Reg
Standard range
Order code: 47-3282
MPN: L78L15ACZ

Order in multiples of 5


Out of stockBack-order availability date - 22/10/2026
5+ £0.258
Price per unit Ex VAT
Fixed positive 15V 0 to +150°C 35V 100mA Single 1.7V TO-92
ST L79l05ACZ 0.1A -5V Voltage Reg
ST L79l05ACZ 0.1A -5V Voltage Reg
Standard range
Order code: 47-3284
MPN: L79L05ACZ

Order in multiples of 5


Out of stock215 due on 28/10/2026
5+ £0.233
Price per unit Ex VAT
Fixed negative -5V 0 to +125°C -30V 100mA Single 1.7V TO-92

Trustpilot