You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST 1A Fixed Voltage Insulated TO-220FP Voltage Regulators

ST Brand: ST

An insulated range of the standard 78 series voltage regulator. Supplied in a TO-220FP fully moulded package.

  • Can be mounted directly to a heatsink
  • Protected by internal current limiting and thermal shut-down
Description Image Product Buy Pricing (Ex VAT) Nominal Voltage Type Nominal Current No of Outputs Dropout Voltage Operating Temperature Range Package Style Supply Voltage Max
ST L7805CP +5V 1A Plastic V Reg
ST L7805CP +5V 1A Plastic V Reg
Standard range
Order code: 47-3550
MPN: L7805CP

Order in multiples of 5


Despatched same day - 220 in stockAdditional quantity lead time 14 days
5+ £0.704
25+ £0.639
100+ £0.570
500+ £0.510
Price per unit Ex VAT
5V Fixed positive 1A Single 2V 0 to +150°C TO-220FP 35V
ST L7812CP +12V 1A Plastic V Reg
ST L7812CP +12V 1A Plastic V Reg
Standard range
Order code: 47-3552
MPN: L7812CP

Order in multiples of 5


Despatched same day - 122 in stockAdditional quantity lead time 14 days
5+ £0.737
25+ £0.607
100+ £0.498
Price per unit Ex VAT
12V Fixed positive 1A Single 2V 0 to +150°C TO-220FP 35V

Trustpilot