You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST 500mA Fixed Voltage Regulators

ST Brand: ST

Fixed voltage regulator rated at 500mA.

  • Housed in a single gauge TO-220 package
  • TO-220 tab thickness 0.51 to 0.60mm
  • Internal overload, thermal and short circuit protection
Description Image Product Buy Pricing (Ex VAT) Nominal Voltage Type Nominal Current No of Outputs Dropout Voltage Operating Temperature Range Package Style Supply Voltage Max
ST L78M05CV +5V 0.5A Voltage Reg
ST L78M05CV +5V 0.5A Voltage Reg
Standard range
Order code: 47-3556
MPN: L78M05CV

Order in multiples of 5


Despatched same day - 102 in stockAdditional quantity lead time 7 days
5+ £0.383
25+ £0.299
100+ £0.253
Price per unit Ex VAT
5V Fixed positive 0.5A Single 2V 0 to +150°C TO-220 35V
ST L78M12CV +12V 0.5A Voltage Reg
ST L78M12CV +12V 0.5A Voltage Reg
Standard range
Order code: 47-3558
MPN: L78M12CV

Order in multiples of 5


Despatched same day - 50 in stockAdditional quantity lead time 7 days
5+ £0.426
25+ £0.294
100+ £0.262
Price per unit Ex VAT
12V Fixed positive 0.5A Single 2V 0 to +150°C TO-220 35V

Trustpilot