You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST LM339N Quad Comparator

MPN
LM339N
Order Code
82-0242
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 25 in stockContact us for additional stock

Low power quad voltage comparator consisting of four independent precision voltage comparators with an offset voltage.


  • 2V to 32V supply voltage
  • 1.3mA supply current
  • 4 channels
  • 1.3µs response time
  • TTL, DTL, ECL, MOS, CMOS output
  • 1mV input offset voltage
  • 1500mW power
  • 0°C to +70°C operating temperature
  • 14-DIP case
Type Quad Comparator
No of Channels 4
Supply Voltage 2 to 32V
Package Style DIL-14
Input offset voltage 1mV
Operating Temperature 0 to 70°C

Reviews

Be the first to submit a review

Trustpilot