You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST Stepper Motor Control/Driver

ST Brand: ST

The L293D is a monolithic integrated, high voltage, high current, 4-channel driver.

  • L293E is a quad push-pull driver capable of delivering output currents up to 1A per channel
  • L297 generates four phase drive signals for two phase bipolar and four phase unipolar stepper motors in microcomputer controlled applications
Description Image Product Buy Pricing (Ex VAT) Type Output Current Internal Step No of Channels Motor type
ST Stepper Motor Control/Driver L293D
ST Stepper Motor Control/Driver L293D
Standard range
Order code: 82-0192
MPN: L293D

Despatched same day - 706 in stockAdditional quantity lead time 7 days
1+ £5.81
10+ £5.18
25+ £4.89
100+ £4.64
Price per unit Ex VAT
L293D Stepper motor control/driver 600mA clamp diodes 4 Stepper
L297/1 Stepper Motor Controller
L297/1 Stepper Motor Controller
Extended range
Order code: 82-0198
MPN: L297/1

Despatched same day - 33 in stockContact us for additional stock
1+ £4.69
Price per unit Ex VAT
L297/1 Stepper motor controller 600 er motor controller 4 Stepper
DeviceFunctionPackageOrder code
L293DAccepts DTL/TTL logic levels, will drive inductive loads, DC and stepper DIL-1682-0192
motors, switching power transistors.
L293ETTL compatible control, inhibit input on each pair of drivers, external DIL-2082-0194
connections for sensing resistors.
L297Motor can be driven in half-step, normal and wave drive modes, on-chip DIL-2082-0198
PWM chopper circuits permit switch-mode control of the current in the
windings. Requires only clock, direction and mode input signals.


Trustpilot