You are using beta.rapidonline.com. For the live site go to rapidonline.com

Standard

When you need to join, split, or organise wiring cleanly, terminal strips and connector blocks make it simple to keep everything under control. Whether you’re building a control panel, repairing a circuit, or extending wiring in a project, these small components help turn messy connections into something reliable and easy to work with. From screw terminal blocks and connector blocks to compact pin headers and splicing connectors, this range is designed to make wiring faster, neater, and far easier to maintain.

Filters

What are terminal strips & connector blocks?

Terminal strips and connector blocks are electrical connection components used to join multiple wires safely and securely without soldering. They provide a fixed point where conductors can be inserted, tightened, and organised in a structured way.

A terminal block is commonly used in control panels, distribution systems, and equipment wiring, while a connector block or connector box may be used in more general or protective applications where wiring needs to be grouped and contained.

Why use connector blocks?

Good wiring isn’t just about making a connection, it’s about making a connection you can trust and return to later if needed.

Using connector blocks and terminal strips helps:

  • Keep wiring organised and clearly separated
  • Make fault-finding and maintenance easier
  • Reduce the risk of loose or exposed connections
  • Allow quick modification or expansion of circuits
  • Improve safety in control and distribution systems

In short, they turn complex wiring into something manageable.

Common types of terminal connections

Different applications call for different connection styles and formats.

  • Screw terminal / screw terminal block – Uses a screw clamp to secure wires, widely used in control panels and industrial equipment
  • Terminal strip – A linear arrangement of terminals for grouping multiple connections in a neat, structured layout
  • Connector block – General-purpose wiring connection unit used across electrical and electronic installations
  • Splicing connector – Designed to join two or more wires together quickly without soldering
  • Pin header – Common in electronics and prototyping, allowing easy connection between circuit boards and modules

Each type serves the same core purpose, creating a secure electrical connection, but is optimised for different environments and levels of complexity.

Choosing the right connector solution

The right choice depends on how permanent the connection needs to be and where it will be used.

For control panels and fixed installations, screw terminal blocks or terminal strips are often preferred due to their reliability and ease of access. For compact electronics or prototyping work, pin headers offer a flexible way to connect modules and boards. If speed is the priority, splicing connectors provide a quick, tool-light way to join wires.

When selecting, consider:

  • Wire size and current rating
  • Installation environment (panel, enclosure, open wiring)
  • Need for reusability or permanent connection
  • Space constraints
  • Access for maintenance or inspection

Why buy terminal strips & connector blocks from Rapid?

Whether you’re wiring a full control system or simply extending a single circuit, reliable connections make everything easier to manage long-term. Our range of terminal strips, connector blocks, and wiring accessories is designed to help you build cleaner, safer, and more maintainable electrical systems without unnecessary complexity.


Trustpilot