You are using beta.rapidonline.com. For the live site go to rapidonline.com

STMicroelectronics NUCLEO-F411RE STM32 F4 Series PCB board microcontroller bd

MPN
NUCLEO-F411RE
EAN-13
2050003795579
Order Code
17-6339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

STMicroelectronics NUCLEO-F411RE is a highly versatile microcontroller board that forms part of the STM32 F4 Series, featuring the high-performance ARM Cortex-M4 core with a floating-point unit, operating at a frequency of up to 100 MHz. This development board includes a wide array of peripherals and connectors, such as Arduino Uno V3 compatibility and ST morpho headers, which provide extensive expansion capabilities, making it suitable for diverse prototyping needs. With Integrated Development Environments (IDE) support for tools like Keil, IAR, and the GCC-based IDEs, it offers significant flexibility for engineers in both academic and industrial settings. Typical applications include its use in real-time control systems, signal processing, and product development that requires fast computational power and high connectivity. The NUCLEO-F411RE is identified by the alternate description number 1416928, reinforcing its identity within the STMicroelectronics product line.
Type PCB design board
Height 70mm
Length 45mm
Max. operating voltage 12V
MC layout ARM Cortex-M4
Min. operating voltage 7V
Product Type PCB design board
Series STM32 F4 Series
Technology 32-bit MCU
Tool type Development kit
Width 82mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot