You are using beta.rapidonline.com. For the live site go to rapidonline.com

Subminiature PCB Status Indicator

Kingbright Brand: Kingbright

A range of subminiature side stackable status indicators.

  • Measures just 6.5mm high by 2.5mm wide
  • Ideally suited to edge of board status indication where space is at a premium
  • Anode is front leg
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Luminosity Lens Type Dominant Wavelength Reverse Voltage Forward Current Max Operating Temp Minimum Operating Temp Size Viewing Angle
Kingbright KM2520EH/1ID Red PCB Status Indicator Subminiature
Kingbright KM2520EH/1ID Red PCB Status Indicator Subminiature
Standard range
Order code: 56-2320
MPN: KM2520EH/1ID

Order in multiples of 5


Despatched same day - 2,200 in stockAdditional quantity lead time 11 weeks
5+ £1.05
50+ £0.784
100+ £0.733
500+ £0.539
Price per unit Ex VAT
Red 2V 30mcd Red diffused 625nm 5V 30mA +85°C -40°C 1.8mm 40°
Kingbright KM2520EH/1YD Yellow PCB Status Indicator Subminiature
Kingbright KM2520EH/1YD Yellow PCB Status Indicator Subminiature
Standard range
Order code: 56-2324
MPN: KM2520EH/1YD

Order in multiples of 5


Despatched same day - 455 in stockAdditional 500 due on 24/11/2026
5+ £0.525
Price per unit Ex VAT
Yellow 2.1V 10mcd Yellow diffused 588nm 5V 30mA +85°C -40°C 1.8mm 40°

Trustpilot