You are using beta.rapidonline.com. For the live site go to rapidonline.com

Subminiature Relay DPDT 2A

Omron Brand: Omron

Low signal 2A double pole PCB relay.

  • Fully sealed construction
  • Suitable for handling low signals
  • Applications include computer, telecommunications and security equipment
  • Reliable bifurcated crossbar contacts
  • Conforms to FCC 68 1500V surge withstand
  • Omron G5V-2 series
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Coil Resistance Length Operating Temperature Contact Configuration Height Mounting Type Switching Voltage Max Type Width
Omron G5V-2-5DC DPCO PCB Relay 2A 5VDC
Omron G5V-2-5DC DPCO PCB Relay 2A 5VDC
Standard range
Order code: 60-2462
MPN: G5V-2-5DC

Despatched same day - 123 in stockAdditional quantity lead time 7 days
1+ £3.00
25+ £2.86
100+ £2.79
Price per unit Ex VAT
5V DC 2A 50Ω 20.5mm -25 to +65°C 2CO (DPDT) 11.5mm PCB 125V AC G5V 10.1mm
Omron G5V-2-12DC DPCO PCB Relay 2A 12VDC
Omron G5V-2-12DC DPCO PCB Relay 2A 12VDC
Standard range
Order code: 60-4446
MPN: G5V-2-12DC

Despatched same day - 2,554 in stockAdditional quantity lead time 7 days
1+ £2.99
25+ £2.65
100+ £2.40
Price per unit Ex VAT
12V DC 2A 288Ω 20.5mm -25 to +65°C 2CO (DPDT) 11.5mm PCB 125V AC G5V 10.1mm
Omron G5V-2-24DC DPCO PCB Relay 2A 24VDC
Omron G5V-2-24DC DPCO PCB Relay 2A 24VDC
Standard range
Order code: 60-4448
MPN: G5V-2-24DC

Despatched same day - 249 in stockAdditional quantity lead time 7 days
1+ £2.48
25+ £1.99
100+ £1.76
Price per unit Ex VAT
24V DC 2A 1152Ω 20.5mm -25 to +65°C 2CO (DPDT) 11.5mm PCB 125V AC G5V 10.1mm
Omron G5V-2-H1-12DC DPCO PCB Relay 1A 12VDC
Omron G5V-2-H1-12DC DPCO PCB Relay 1A 12VDC
Standard range
Order code: 60-2464
MPN: G5V-2-H1-12DC

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £3.99
25+ £3.29
100+ £3.00
Price per unit Ex VAT
12V DC 1AA 960Ω 11.5mm -25 to +70°C 2CO (DPDT) 11.5mm PCB 125V AC G5V 10.1mm

Trustpilot