You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan 105°C Low Voltage Axial Electrolytic Capacitors

Suntan Brand: Suntan

Low voltage 105°C axial aluminium electrolytic capacitors.

  • Rubber type
  • Designed for general purpose applications
Tolerance ±20%
Temperature range –40°C to +105°C
Order code Value (µF) Case size (mm) Ripple current (mA)
25V
11-2941 10 6 x 16 50
11-2951 470 10 x 21 540
100V
11-2740 100 13 x 22 287
Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Dimensions Type Tolerance Operating Temperature Material
Suntan TS13AE1E100MSB000R 105°C 10uf 25V 105deg Axial Electro Capacitor
Suntan TS13AE1E100MSB000R 105°C 10uf 25V 105deg Axial Electro Capacitor
Standard range
Order code: 11-2941
MPN: TS13AE1E100MSB000R 105°C

Order in multiples of 5


Despatched same day - 1,352 in stockAdditional quantity lead time 6 months
5+ £0.553
100+ £0.334
Price per unit Ex VAT
10µF 25V Ø6 x 16mm Axial 20% -40 to +105°C Aluminium
Suntan TS13AE1E471MSB000R 105°C 470uf 25V 105deg Axial Electro Capacitor
Suntan TS13AE1E471MSB000R 105°C 470uf 25V 105deg Axial Electro Capacitor
Extended range
Order code: 11-2951
MPN: TS13AE1E471MSB000R 105°C

Despatched same day - 45 in stockContact us for additional stock
1+ £0.108
Price per unit Ex VAT
470µF 25V Ø10 x 21mm Axial 20% -40 to +105°C Aluminium
Suntan TS13AH2A101MSB000 100uF 100V 105deg Ax Electro Capacitor
Suntan TS13AH2A101MSB000 100uF 100V 105deg Ax Electro Capacitor
Standard range
Order code: 11-2740
MPN: TS13AH2A101MSB000

Order in multiples of 5


Despatched same day - 495 in stockAdditional 1,000 due on 16/02/2027
5+ £1.31
10+ £1.03
100+ £0.717
1000+ £0.468
Price per unit Ex VAT
100µF 100V Ø13 x 22mm Axial 20% -40 to +105°C Aluminium

Trustpilot