You are using beta.rapidonline.com. For the live site go to rapidonline.com

Switchcraft DC Power Plugs

Switchcraft Brand: Switchcraft

Professional DC power plugs available in 2.1mm and 2.5mm sizes.

  • Push-fit, or screw-locking
  • Push-fit versions available with either black or red covers
  • Screw-locking types screw mate with the protruding thread of the panel mounting socket Order codes 20-0878 and 20-0880)
  • Switchcraft types 760 and 765
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Connector Size Voltage Type Plug / Socket Mounting Direction Mounting Type Outer Diameter Body Material Current Rating Voltage Rating
Switchcraft S760 DC Power Plug 2.1mm Black
Switchcraft S760 DC Power Plug 2.1mm Black
Standard range
Order code: 20-0882
MPN: S760

Despatched same day - 48 in stockAdditional quantity lead time 2 days
1+ £3.50
10+ £3.30
Price per unit Ex VAT
2.1mm size 2.1mm 2.1mm rating 12V DC Screw-locking Plug Straight Cable Mount Free Plug 5.50mm Moulded plastic 5A 12V
Switchcraft S760K DC Power Plug 2.1mm(lock-ring)
Switchcraft S760K DC Power Plug 2.1mm(lock-ring)
Standard range
Order code: 20-0886
MPN: S760K

Despatched same day - 42 in stockAdditional quantity lead time 2 days
1+ £12.11
10+ £11.78
Price per unit Ex VAT
2.1mm 2.1mm Screw-locking Plug Straight Cable Mount Free Plug 5.50mm Moulded plastic 5A 12V
Switchcraft 760 DC Power Plug 2.5mm Black
Switchcraft 760 DC Power Plug 2.5mm Black
Standard range
Order code: 20-0888
MPN: 760

Despatched same day - 16 in stockAdditional quantity lead time 2 days
1+ £8.35
Price per unit Ex VAT
2.5mm size 2.5mm 2.5mm Screw-locking Plug Straight Cable Mount Free Plug 5.50mm Moulded plastic 5A 12V
Switchcraft 760K DC Power Plug 2.5mm (lock-ring)
Switchcraft 760K DC Power Plug 2.5mm (lock-ring)
Standard range
Order code: 20-0892
MPN: 760K

Despatched same day - 115 in stockAdditional quantity lead time 2 days
1+ £8.28
Price per unit Ex VAT
2.5mm 2.5mm Screw-locking Plug Straight Cable Mount Free Plug 5.50mm Moulded plastic 5A 12V

Trustpilot