You are using beta.rapidonline.com. For the live site go to rapidonline.com

Switchcraft DC Power Sockets

Switchcraft Brand: Switchcraft

A Professional grade panel mounting DC power sockets in 2.1 and 2.5mm sizes, suitable with Switchcraft power plugs 20-0882 to 20-0892.

  • Panel mounting
  • Maximum panel thickness is 3.1mm
  • Switched
  • Contacts rated at 5A 12V DC
  • Switchcraft types 722A and 712A
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Contact Contacts Type Plug / Socket Mounting Direction Mounting Type Outer Diameter Body Material Current Rating Voltage Rating
Switchcraft 722A 2.1mm Panel Mount Power Socket
Switchcraft 722A 2.1mm Panel Mount Power Socket
Standard range
Order code: 20-0878
MPN: 722A

Despatched same day - 62 in stockAdditional quantity lead time 14 days
1+ £8.35
Price per unit Ex VAT
2.1mm 2.1mm rated at 5A 12V DC rated at 5A 12V DC Straight Socket Straight Panel Mount 5.50mm Moulded plastic 5A 12V
Switchcraft 712A 2.5mm Panel Mount Power Socket
Switchcraft 712A 2.5mm Panel Mount Power Socket
Standard range
Order code: 20-0880
MPN: 712A

Despatched same day - 95 in stockAdditional quantity lead time 14 days
1+ £8.36
10+ £8.08
Price per unit Ex VAT
2.5mm 2.5mm Straight Socket Straight Panel Mount 5.50mm Moulded plastic 5A 12V

Trustpilot