You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tantalum Chip Capacitors

Suntan Brand: Suntan

Surface mount tantalum chip capacitors available in a range of voltages and capacitance values.

  • Compact package
  • All product is supplied on plastic embossed tape as standard
  • Available in packs of 10 or on full reels

For Rapid's DRC policy click HERE

Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Dimensions Type Tolerance Mounting Type Material Operating Temperature
Suntan TS20000J470KCT000R 47uF 10% 6.3V Case C Tantalum Capacitor - Pack of 10
Suntan TS20000J470KCT000R 47uF 10% 6.3V Case C Tantalum Capacitor - Pack of 10
Standard range
Order code: 71-4215
MPN: TS20000J470KCT000RPK10

10 in stock, despatched same day
1+ £0.497
Price per unit Ex VAT
47µF 6.3V 6 x 3.2 x 2.5mm SMD 10% SMD Tantalum -55 to +125°C
Suntan TS20001C100KBT000R 10uF 10% 16V Case B Tantalum Capacitor - Pack of 10
Suntan TS20001C100KBT000R 10uF 10% 16V Case B Tantalum Capacitor - Pack of 10
Standard range
Order code: 71-4280
MPN: TS20001C100KBT000RPK10

50 in stock, despatched same day
1+ £2.88
10+ £2.26
Price per unit Ex VAT
10µF 16V 3.5 x 2.8 x 1.9mm SMD 10% SMD Tantalum -55 to +125°C
Capacitance tolerance±10%
Leakage current<0.01CV or 5µA whichever greater
Life time2000 hours at +85°C
Temperature range–55°C to +125°C
Dimensions (mm)
Case sizeL ±0.2W ±0.2H ±0.2W1 ±0.2A ±0.3S min.Tape sizeReel qty.
A3.21.61.61.20.81.18mm2000
B3.52.81.92.20.81.48mm2000
C63.22.62.21.32.912mm500


Trustpilot