You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity 170332-1 Positive Lock Receptacle 18-14 AWG Bag

MPN
170332-1
EAN-13
2050007207405
Order Code
07-3783
Country of Origin
Japan
View Full Product Range (13)

Discontinued


The TE Connectivity 170332-1 is an uninsulated crimp connector designed as a 6.3 mm blade terminal receptacle, providing secure electrical connections. It is suitable for use in applications requiring reliable terminations, commonly found in automotive and industrial wiring systems. The Positive Lock feature ensures a firm and stable connection, reducing the risk of disconnection under vibration or stress.
Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.02inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .082 – .141
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.141inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.85inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Misc Attribute TE AMP Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Packaging Type Bag
Plating Tin
Product Length .85
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark II
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 0.141inch
Wire/Cable Type Discrete

Trustpilot