You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity 182926-1 CPC Bullet Connector Plug Straight 37 Pins

MPN
182926-1
EAN-13
2050002876040
Order Code
07-3911
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity 182926-1 bullet connector is a plug, straight type with a total of 37 pins, part of the CPC series of round connectors. It is typically used in industrial and commercial applications requiring reliable electrical connections. This connector is known for its robust design, ensuring secure and stable connectivity in demanding environments.
Type Bullet connector
Number of Contacts 37
Orientation 180°
Body Material Thermoplastic, Nylon, Glass, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Pin
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 6A
Nominal Voltage 600V
Number of pins 37
Number of Positions 37
Number of Power Positions 0
Number of Signal Positions 37
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Primary Type CONNECTOR
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant Unknown
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Shielding Unshielded
Temperature Range -55 - +125°C
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot