You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity 211768-1 CPC Bullet Connector Plug 9 Pins Straight

MPN
211768-1
EAN-13
2050002876224
Order Code
07-4084
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TE Connectivity 211768-1 is a CPC connector plug designed for cable mounting.

It features a shrouded male interface, providing robust protection and reliability.

This connector is ideal for industrial applications requiring durable and secure connections.

Typical uses include machinery and equipment connectivity in challenging environments.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 17
Colour Black
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Gender MALE
Contact size 16
Contact Type Pin
Housing Material Glass-Filled Nylon 6/6
Manufacturer Series 211768
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +95°C
Min. temperature -30°C
Mounting Type Cable mount
Nominal Current 5A
Nominal Voltage 600V
Number of pins 9
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Reverse Gender Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Thread Size 15/16-20 UNEF – 2A
Total Number of Contacts 9
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot