You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity Power PCB Relays

A range of PCB mounting power relays that are ideally suited to a wide range of applications such as: domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules

  • Immersion cleanable, sealed package
  • Available in various voltages
  • Choice of 2 CO or 1 CO contact configurations
  • 3.5mm or 5mm pinning
  • Complementary DIN rail sockets, plastic retaining clip and marking tag also available
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Application(s) Approvals Coil Current Coil Power Coil Resistance Coil Type Coil Voltage (AC) Contact Current Rating Number of Terminals Coil Voltage (DC) Contact Material Contact Voltage Rating (AC) Termination Type Dropout Voltage Depth ELV Current Rating Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity RTE24012 12V 8A DPCO Relay RTE24
TE Connectivity RTE24012 12V 8A DPCO Relay RTE24
Standard range
Order code: 60-1250
MPN: RTE24012

Despatched same day - 566 in stockAdditional 200 due on 19/10/2026
1+ £3.51
10+ £2.85
100+ £1.99
500+ £1.28
Price per unit Ex VAT
12V DC POWER CSA, VDE, cULus 33.3mA 400mW 360Ω Non-Latching 12v 8a 12v Silver, Agni90/10 250v 12.7mm 8a 85°C -40°C
TE Connectivity RTE24024 24V 8A DPCO Relay RTE24
TE Connectivity RTE24024 24V 8A DPCO Relay RTE24
Standard range
Order code: 60-1251
MPN: RTE24024

Despatched same day - 499 in stockContact us for additional availability
1+ £2.83
25+ £2.30
100+ £2.22
Price per unit Ex VAT
24V DC 1440Ω 8 SOLDER 70 -40
TE Connectivity RTE24730 230V 8A DPCO Relay RTE24
TE Connectivity RTE24730 230V 8A DPCO Relay RTE24
Standard range
Order code: 60-1254
MPN: RTE24730

Despatched same day - 78 in stockFurther 42,975 despatched in 5 working days
1+ £6.89
Price per unit Ex VAT
230V AC POWER 740mW 32500Ω Non-Latching 230v 8a Silver, Agni90/10 250v 34.5v 12.7mm Compliant 70°C -40°C

Trustpilot