You are using beta.rapidonline.com. For the live site go to rapidonline.com

Thermocolour Sheet

Rapid Brand: Rapid

A self-adhesive 150 x 150mm sheet printed with a thermochromic liquid crystal ink which changes colour when heated above 27°C.

A sample pack is also available, containing a 50 x 150mm thermocolour sheet and a 1m length of resistance wire which can be attached to the back of the sheet and used as a heating element when a small current is passed through it.

  • Use as a heat or temperature indicator
  • Heat sensitive jewellery
  • Advertising displays and signs
  • Information pamphlet with sample pack
Description Image Product Buy Pricing (Ex VAT) Type
Rapid Thermocolour Sheet 150mm x 150mm
Rapid Thermocolour Sheet 150mm x 150mm
Standard range
Order code: 06-1270
MPN: IT9-001

52 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £7.40
Price per unit Ex VAT
Thermocolour sheet
Rapid Thermocolour Sample Pack
Rapid Thermocolour Sample Pack
Standard range
Order code: 06-1272
MPN: IT9-002

1 in stock, despatched same dayContact us for additional stock
1+ £3.28
Price per unit Ex VAT
Thermocolour sheet
Order codeMftrs Part No.
06-1270IT9 001Thermocolour sheet
06-1272IT9 002Sample pack


Trustpilot