You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruCap 0603 Multilayer Ceramic Chip Capacitors

TruCap Brand: TruCap

Multilayer ceramic chip capacitors in industry standard 0603 style package offering excellent reliability where high packing densities are required.

  • Nickel barrier terminations
  • Supplied on 8mm wide tape in strips of 100 pieces or on full reels of 4000 pieces
Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Dielectric Type Tolerance Pitch Dimensions Material Operating Temperature
TruCap U0603C220KNT 22pf 50V ±10% Npo 0603 Chip Capacitor - Pack of 100
TruCap U0603C220KNT 22pf 50V ±10% Npo 0603 Chip Capacitor - Pack of 100
Standard range
Order code: 71-1792
MPN: U0603C220KNT

176 in stock, despatched same day
1+ £2.71
10+ £1.59
Price per unit Ex VAT
22pF 50V NPO MLCC 10% N/A 1.6 x 0.8 x 0.8mm Ceramic -55 to +125°C
TruCap B0603R104KNT 100nf 16V ±10% X7r 0603 Chip Capacitor - Pack of 100
TruCap B0603R104KNT 100nf 16V ±10% X7r 0603 Chip Capacitor - Pack of 100
Standard range
Order code: 71-1854
MPN: B0603R104KNT

34 in stock, despatched same day
1+ £0.464
10+ £0.361
Price per unit Ex VAT
100nF 16V X7R MLCC 10% N/A 1.6 x 0.8 x 0.8mm Ceramic -55 to +125°C
NPOX7RY5V
Working Voltage50Vsee belowsee below
Temperature Coefficient0 ± 30ppm/°±15%+22%–82%
Insulation Resistance>105Ω>105Ω>105Ω
Operating Temperature Range–55°C to +125°C–55°C to +125°C–30°C to +85°C
DimensionsLWTE
6031.6±0.10.8±0.10.80.5±0.25mm


Trustpilot