You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect 10A 3.5mm Terminal Blocks

TruConnect Brand: TruConnect

If you mount terminal blocks on PCBs we can probably help you with our fine selection of terminal blocks. Rapid is pleased to offer you these 2, 3 and 5-way 3.5mm pitch vertical moulded types that are UL94V-0 approved.

Current carrying capacity of these pluggable terminal blocks is 10A per pole. They feature a tin-plated pin header and a Phosphor bronze wire guard. The terminals are housed in moulded green flame proof polyamide PA66.

  • 3.5mm pitch
  • Slotted screws
  • Rated voltage 130V
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard Phosphor bronze
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
TruConnect 213000 3.5mm 2 Way Low Profile Wire Protector Terminal Block
TruConnect 213000 3.5mm 2 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3000
MPN: 21-3000

Despatched same day - 11,094 in stockAdditional 2,000 due on 11/11/2026
1+ £0.150
10+ £0.133
25+ £0.114
50+ £0.106
75+ £0.097
100+ £0.092
Price per unit Ex VAT
2 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector Green 10A 1 130V
TruConnect 213001 3.5mm 3 Way Low Profile Wire Protector Terminal Block
TruConnect 213001 3.5mm 3 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3001
MPN: 21-3001

Despatched same day - 4,502 in stockAdditional 4,000 due on 08/01/2027
1+ £0.225
10+ £0.200
25+ £0.171
50+ £0.159
75+ £0.146
100+ £0.138
Price per unit Ex VAT
3 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector Green 10A 1 130V
TruConnect 213098 3.5mm 5 Way Low Profile Wire Protector Terminal Block
TruConnect 213098 3.5mm 5 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3098
MPN: 21-3098

Despatched same day - 1,228 in stockAdditional quantity lead time 5 months
1+ £0.374
10+ £0.333
25+ £0.285
50+ £0.264
75+ £0.243
100+ £0.230
Price per unit Ex VAT
5 3.5mm Through Hole Vertical 24 to 18AWG Screw, Wire Protector Green 10A 1 130V

Trustpilot