You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect 18A 5.0mm Terminal Blocks

TruConnect Brand: TruConnect

These terminal blocks from Rapid provide optimal control panel circuit connectors for every type of application. Voltage and current carrying capacity of these pluggable terminal blocks is 250V 18A per pole.

They feature a tin-plated brass pin header and a nickel plated brass wire guard. These terminals are offered in 2 and 3-way options with a 5.0mm pitch. The terminals are housed in moulded green flame proof polyamide PA66 and approved to UL94V-0.

  • 5.0mm pitch
  • Slotted screws
  • Rated current 18A
  • Moulded Housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard nickel plated brass
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
TruConnect 2 Way 18A Terminal Block 5mm
TruConnect 2 Way 18A Terminal Block 5mm
Standard range
Order code: 21-3002
MPN: 21-3002

Order in multiples of 5


Despatched same day - 9,350 in stockAdditional quantity lead time 5 months
5+ £0.200
10+ £0.178
25+ £0.152
50+ £0.141
75+ £0.130
100+ £0.123
Price per unit Ex VAT
2 5mm Through Hole Vertical 24 to 12AWG Rising Clamp Green 18A 1 250V
TruConnect 3 Way 18A Terminal Block 5mm
TruConnect 3 Way 18A Terminal Block 5mm
Standard range
Order code: 21-3003
MPN: 21-3003

Order in multiples of 5


Out of stock27 due on 11/11/2026
5+ £0.300
10+ £0.266
25+ £0.228
50+ £0.211
75+ £0.194
100+ £0.184
Price per unit Ex VAT
3 5mm Through Hole Vertical 24 to 12AWG Rising Clamp Green 18A 1 250V

Trustpilot