You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect 20A 5mm End Stack Terminal Blocks

TruConnect Brand: TruConnect

A range of quality terminal blocks suitable for all types of application. Rated at 450V 20A per pole they feature a tin-plated brass pin header and a stainless steel wire guard. These terminals are offered in 2, 3, 4 and 6-way options with a 5.0mm pitch. The terminals are housed in moulded blue flame proof polyamide PA66 and approved to UL94V-0.

  • 5.0mm pitch
  • Slotted screws
  • Rated current 20A
  • Moulded Housing in blue flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard stainless steel
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
TruConnect 2-Way 20A End Stack Terminal Block 5mm Blue
TruConnect 2-Way 20A End Stack Terminal Block 5mm Blue
Standard range
Order code: 21-3004
MPN: 21-3004

Order in multiples of 5


Despatched same day - 1,142 in stockAdditional quantity lead time 5 months
5+ £0.136
10+ £0.121
25+ £0.104
50+ £0.096
75+ £0.088
100+ £0.084
Price per unit Ex VAT
2 5mm Through Hole Vertical 22 to 14AWG Screw, Wire Protector Blue 20A 1 300V
TruConnect 3-Way 20A End Stack Terminal Block 5mm Blue
TruConnect 3-Way 20A End Stack Terminal Block 5mm Blue
Standard range
Order code: 21-3005
MPN: 21-3005

Order in multiples of 5


Despatched same day - 960 in stockAdditional 2,000 due on 05/11/2026
5+ £0.204
10+ £0.182
25+ £0.156
50+ £0.144
75+ £0.132
100+ £0.126
Price per unit Ex VAT
3 5mm Through Hole Vertical 22 to 14AWG Screw, Wire Protector Blue 20A 1 300V
TruConnect 4-Way 20A End Stack Terminal Block 5mm Blue
TruConnect 4-Way 20A End Stack Terminal Block 5mm Blue
Standard range
Order code: 21-3006
MPN: 21-3006

Order in multiples of 5


Out of stock278 due on 16/09/2026
5+ £0.250
10+ £0.222
25+ £0.190
50+ £0.176
75+ £0.162
100+ £0.154
Price per unit Ex VAT
4 5mm Through Hole Vertical 22 to 14AWG Screw, Wire Protector Blue 20A 1 300V

Trustpilot