You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect 214303 13 Way 8A Plug-in Free Plug 3.81mm

Image Representative of Range

TruConnect 214303 13 Way 8A Plug-in Free Plug 3.81mm

MPN
214303
Brand
TruConnect
EAN-13
5053556012114
Order Code
21-4303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £1.78
10+ £1.59
25+ £1.36
50+ £1.26
75+ £1.16
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 530 in stockAdditional 2,000 due on 11/11/2026

Plug-in, rising clamp terminal block with horizontal free plug, 11 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 13
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot