You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect 4mm Binding Posts

TruConnect Brand: TruConnect

These shrouded 4mm binding posts are ideal for panel mounting. They require a cut-out of 8.2mm and are terminated by means of twin nut fastening. Ideal for audio speaker connectors and other applications where robust high power connections are required. They have a 4mm end hole suitable for a wide variety of leads and probes terminals and a strong threaded insert for added reliability and to ensure a secure fixing.

  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
  • Available in black, green and red
Description Image Product Buy Pricing (Ex VAT) Colour Contact Mounting Voltage Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination
TruConnect 4mm Test Terminal Black
TruConnect 4mm Test Terminal Black
Standard range
Order code: 17-2696
MPN: 17-2696

Order in multiples of 5


Despatched same day - 1,355 in stockAdditional quantity lead time 5 months
5+ £1.03
25+ £0.822
100+ £0.647
Price per unit Ex VAT
Black Twin nut fastening hole 8.2mm 30V AC - 60VDC 4mm Socket Socket Straight Yes Panel Clamp
TruConnect 4mm Test Terminal Green
TruConnect 4mm Test Terminal Green
Standard range
Order code: 17-2697
MPN: 17-2697

Order in multiples of 5


Despatched same day - 467 in stockAdditional quantity lead time 5 months
5+ £0.841
25+ £0.721
100+ £0.614
Price per unit Ex VAT
Green 4mm Socket Socket Straight Yes Panel Clamp
TruConnect 4mm Test Terminal Red
TruConnect 4mm Test Terminal Red
Standard range
Order code: 17-2698
MPN: 17-2698

Order in multiples of 5


Despatched same day - 951 in stockAdditional quantity lead time 5 months
5+ £0.883
25+ £0.757
100+ £0.648
Price per unit Ex VAT
Red 4mm Socket Socket Straight Yes Panel Clamp

Trustpilot