You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect BNC Bulkhead and Panel Sockets

TruConnect Brand: TruConnect

BNC bulkhead sockets with bright nickel plated bodies available in single hole fixing or with square flange 17.5mm square.

  • Single hole fixing types are suitable for panel thicknesses up to 4mm and are supplied complete with mounting washers, nut and solder tag
Description Image Product Buy Pricing (Ex VAT) Impedance Type Mounting Direction Connection Type Frequency Mounting method Mounting Type Plug / Socket
TruConnect 50 Ohm Nickel Plate BNC Bulkhead Socket
TruConnect 50 Ohm Nickel Plate BNC Bulkhead Socket
Standard range
Order code: 16-0111
MPN: 16-0111

Despatched same day - 755 in stockAdditional 2,000 due on 25/11/2026
1+ £1.88
100+ £1.46
500+ £1.23
Price per unit Ex VAT
50Ω Shielded Straight BNC 1GHz Solder Chassis Socket
TruConnect 75 Ohm BNC Bulkhead Socket
TruConnect 75 Ohm BNC Bulkhead Socket
Standard range
Order code: 16-0112
MPN: 16-0112

Despatched same day - 956 in stockAdditional quantity lead time 5 months
1+ £2.22
100+ £1.68
Price per unit Ex VAT
75Ω Shielded Straight BNC 1GHz Solder Chassis Socket
TruConnect 50 Ohm Square BNC Socket
TruConnect 50 Ohm Square BNC Socket
Standard range
Order code: 16-0105
MPN: 16-0105

Despatched same day - 68 in stockAdditional quantity lead time 5 months
1+ £2.09
100+ £1.66
Price per unit Ex VAT
50Ω Shielded Straight BNC 1GHz Solder Chassis Socket

Trustpilot