You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect Commercial High Density D Connectors

TruConnect Brand: TruConnect
Cost effective commercial specification D connectors incorporating three rows of pins/contacts as opposed to two rows normally employed.
  • The 15-way is housed in a conventional 9-way shell
  • The 26-way in a 15-way shell
  • Connectors are tin plated to allow full grounding for EM/RFI shielding
  • Formed gold plated contacts in white PBT insulator
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket No. of Ways Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch
TruConnect 15 Way High Density "D" Plug
TruConnect 15 Way High Density "D" Plug
Standard range
Order code: 15-0400
MPN: 15-0400

Order in multiples of 5


Despatched same day - 565 in stockAdditional 1,000 due on 04/11/2026
5+ £1.08
10+ £0.819
50+ £0.588
500+ £0.521
Price per unit Ex VAT
Male Plug 15 D-sub Straight 180° Gold plated 3 0.98mm
TruConnect 26 Way High Density D Plug
TruConnect 26 Way High Density D Plug
Standard range
Order code: 15-0410
MPN: 15-0410

Despatched same day - 324 in stockAdditional quantity lead time 5 months
1+ £1.81
10+ £1.37
50+ £1.13
Price per unit Ex VAT
Male Plug 26 D-sub Straight 180° Gold plated 3 0.98mm
TruConnect 15 Way High Density "D" Socket
TruConnect 15 Way High Density "D" Socket
Standard range
Order code: 15-0405
MPN: 15-0405

Despatched same day - 303 in stockAdditional quantity lead time 5 months
1+ £1.17
10+ £0.893
50+ £0.722
Price per unit Ex VAT
Female Socket 15 D-sub Straight 180° Gold plated 3 0.98mm

Trustpilot