You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect DC Power Line Sockets

TruConnect Brand: TruConnect

Re-wireable in-line cable mounting DC power sockets to accept 2.1 or 2.5mm power plugs.

  • Integral cable strain relief
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Type Plug / Socket Mounting Direction Mounting Type Outer diameter Body Material Current Rating Voltage Rating
TruConnect Std 2.1mm DC Power Line Socket
TruConnect Std 2.1mm DC Power Line Socket
Extended range
Order code: 20-1066
MPN: 20-1066

Out of stock
1+ £1.18
100+ £1.07
Price per unit Ex VAT
2.1mm 2.1mm Straight Socket Straight Cable Mount Free Socket 3.5mm ABS 2A 13.5V
TruConnect Std 2.5mm DC Power Line Socket
TruConnect Std 2.5mm DC Power Line Socket
Extended range
Order code: 20-1068
MPN: 20-1068

Despatched same day - 731 in stockAdditional quantity lead time 5 months
1+ £1.27
100+ £1.16
Price per unit Ex VAT
2.5mm 2.5mm Straight Socket Straight Cable Mount Free Socket 3.5mm ABS 2A 13.5V

Trustpilot